CRCW120622K0JNTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.0.64995
Datasheet

Similar


Vishay Dale
In Stock: 22.683
Unit Price: kr.0.63000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.04977
Datasheet

Similar


Vishay Dale
In Stock: 5.000
Unit Price: kr.1.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.43012
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.06234
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.15940
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.05327
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.14380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.11826
Datasheet

Direct


Panasonic Industry
In Stock: 7.333
Unit Price: kr.0.95000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02754
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 77.110
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 148.021
Unit Price: kr.0.63000
Datasheet
22 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120622K0JNTB

DigiKey Part Number
CRCW120622K0JNTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW120622K0JNTB
Description
RES SMD 22K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
22 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120622K0JNTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120622K0JNEAIFVishay Dale0CRCW120622K0JNEAIF-NDkr.0.64995Upgrade
CRCW120622K0JNEACVishay Dale22.683541-CRCW120622K0JNEACCT-NDkr.0.63000Similar
CRCW120622K0JNEBCVishay Dale0CRCW120622K0JNEBC-NDkr.0.04977Similar
RCG120622K0JNEAVishay Dale5.000541-1879-1-NDkr.1.08000Similar
CRCW120622K0FHEAPVishay Dale0CRCW120622K0FHEAP-NDkr.0.43012Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12994kr.1,299.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.12994
Unit Price with VAT:kr.0.16243