ERJ-S08F8201V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 18.849
Unit Price: kr.1.14000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 25.486
Unit Price: kr.0.70000
Datasheet

Similar


YAGEO
In Stock: 2.992
Unit Price: kr.0.70000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.12573
Datasheet

Similar


Bourns Inc.
In Stock: 5.920
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 34.827
Unit Price: kr.0.70000
Datasheet

Similar


Vishay Dale
In Stock: 9.489
Unit Price: kr.1.84000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.06234
Datasheet

Similar


Vishay Dale
In Stock: 4.540
Unit Price: kr.1.08000
Datasheet

Similar


YAGEO
In Stock: 239.805
Unit Price: kr.0.63000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 167.895
Unit Price: kr.0.63000
Datasheet
8.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S08F8201V

DigiKey Part Number
ERJ-S08F8201V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S08F8201V
Description
RES 8.2K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S08F8201V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-8ENF8201VPanasonic Industry18.849P8.20KFCT-NDkr.1.14000Similar
CRG1206F8K2TE Connectivity Passive Product25.4861712-CRG1206F8K2CT-NDkr.0.70000Direct
AC1206FR-078K2LYAGEO2.992YAG3910CT-NDkr.0.70000Similar
AF1206FR-078K2LYAGEO0AF1206FR-078K2L-NDkr.0.12573Similar
CR1206-FX-8201ELFBourns Inc.5.920118-CR1206-FX-8201ELFCT-NDkr.0.70000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.65135kr.3,256.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.65135
Unit Price with VAT:kr.0.81419