
CR1206-FX-8201ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-8201ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-8201ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-8201ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-8201ELF |
Description | RES SMD 8.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-8201ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.33000 | kr.3.30 |
| 25 | kr.0.25120 | kr.6.28 |
| 50 | kr.0.20800 | kr.10.40 |
| 100 | kr.0.17370 | kr.17.37 |
| 250 | kr.0.13972 | kr.34.93 |
| 500 | kr.0.12034 | kr.60.17 |
| 1.000 | kr.0.10512 | kr.105.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08085 | kr.404.25 |
| 10.000 | kr.0.07381 | kr.738.10 |
| 15.000 | kr.0.07039 | kr.1,055.85 |
| 25.000 | kr.0.06668 | kr.1,667.00 |
| 35.000 | kr.0.06456 | kr.2,259.60 |
| 50.000 | kr.0.06256 | kr.3,128.00 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

