Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S06J392V | |
|---|---|
DigiKey Part Number | ERJ-S06J392V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S06J392V |
Description | RES 3.9K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S06J392V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-UP6J392V | Panasonic Industry | 4.324 | 10-ERJ-UP6J392VCT-ND | kr.1.14000 | Upgrade |
| ERJ-6GEYJ392V | Panasonic Industry | 66.845 | P3.9KACT-ND | kr.0.63000 | Similar |
| ERJ-P06J392V | Panasonic Industry | 53.555 | P3.9KADCT-ND | kr.0.89000 | Similar |
| ERJ-P6WF3901V | Panasonic Industry | 9.698 | P16892CT-ND | kr.2.66000 | Similar |
| ERJ-P6WJ392V | Panasonic Industry | 1.386 | P16961CT-ND | kr.2.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23934 | kr.1,196.70 |
| Unit Price without VAT: | kr.0.23934 |
|---|---|
| Unit Price with VAT: | kr.0.29918 |






