CRCW08053K90JNTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02981
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.02981
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.23326
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.11411
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.14143
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.10062
Datasheet

Direct


Panasonic Industry
In Stock: 66.885
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02111
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 41.361
Unit Price: kr.0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 12.887
Unit Price: kr.0.63000
Datasheet
3.9 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08053K90JNTB

DigiKey Part Number
CRCW08053K90JNTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08053K90JNTB
Description
RES SMD 3.9K OHM 5% 1/8W 0805
Customer Reference
Detailed Description
3.9 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08053K90JNTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW08053K90JNEACVishay Dale0CRCW08053K90JNEAC-NDkr.0.02981Similar
CRCW08053K90JNEBCVishay Dale0CRCW08053K90JNEBC-NDkr.0.02981Similar
CRCW08053K90FHEAPVishay Dale0CRCW08053K90FHEAP-NDkr.0.23326Parametric Equivalent
CRCW08053K90FKTCVishay Dale0CRCW08053K90FKTC-NDkr.0.11411Parametric Equivalent
CRCW08053K90JNTAVishay Dale0CRCW08053K90JNTA-NDkr.0.14143Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11056kr.1,105.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.11056
Unit Price with VAT:kr.0.13820