ERJ-S03J300V is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 25.661
Unit Price: kr.0.08000
Datasheet

Similar


Bourns Inc.
In Stock: 7.796
Unit Price: kr.0.08000
Datasheet

Similar


Vishay Dale
In Stock: 19.542
Unit Price: kr.0.08000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.00357
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.01488
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 10.904
Unit Price: kr.0.08000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.01482
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.02074
Datasheet
30 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-S03J300V

DigiKey Part Number
ERJ-S03J300V-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-S03J300V
Description
RES 30 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-S03J300V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3GEYJ300VPanasonic Industry25.661P30GCT-NDkr.0.08000Similar
CR0603-JW-300ELFBourns Inc.7.796CR0603-JW-300ELFCT-NDkr.0.08000Similar
CRCW060330R0JNEAVishay Dale19.542541-30GCT-NDkr.0.08000Similar
CRCW060330R0JNEBVishay Dale0CRCW060330R0JNEB-NDkr.0.00357Similar
CRCW060330R0JNTAVishay Dale0CRCW060330R0JNTA-NDkr.0.01488Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13399kr.1,339.90
Unit Price without VAT:kr.0.13399
Unit Price with VAT:kr.0.16749