
CR0603-JW-300ELF | |
|---|---|
DigiKey Part Number | CR0603-JW-300ELFTR-ND - Tape & Reel (TR) CR0603-JW-300ELFCT-ND - Cut Tape (CT) CR0603-JW-300ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-300ELF |
Description | RES SMD 30 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-300ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.15900 | kr.1.59 |
| 25 | kr.0.11400 | kr.2.85 |
| 50 | kr.0.09260 | kr.4.63 |
| 100 | kr.0.07480 | kr.7.48 |
| 250 | kr.0.05756 | kr.14.39 |
| 500 | kr.0.04794 | kr.23.97 |
| 1.000 | kr.0.04039 | kr.40.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.02854 | kr.142.70 |
| 10.000 | kr.0.02515 | kr.251.50 |
| 15.000 | kr.0.02350 | kr.352.50 |
| 25.000 | kr.0.02172 | kr.543.00 |
| 35.000 | kr.0.02070 | kr.724.50 |
| 50.000 | kr.0.01974 | kr.987.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

