Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

ERJ-S03J244V | |
|---|---|
DigiKey Part Number | ERJ-S03J244V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-S03J244V |
Description | RES 240K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-S03J244V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-3GEYJ244V | Panasonic Industry | 700.404 | P240KGCT-ND | kr.0.63000 | Similar |
| CRGV0603J240K | TE Connectivity Passive Product | 0 | CRGV0603J240K-ND | kr.0.06782 | Direct |
| CR0603-JW-244ELF | Bourns Inc. | 27.213 | CR0603-JW-244ELFCT-ND | kr.0.63000 | Similar |
| CRCW0603240KJNEA | Vishay Dale | 7.633 | 541-240KGCT-ND | kr.0.63000 | Similar |
| CRCW0603240KJNEB | Vishay Dale | 0 | CRCW0603240KJNEB-ND | kr.0.02664 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13399 | kr.1,339.90 |
| Unit Price without VAT: | kr.0.13399 |
|---|---|
| Unit Price with VAT: | kr.0.16749 |






