CRCW0603240KJNEC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 700.404
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 4.980
Unit Price: kr.0.63000
Datasheet
240 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603240KJNEC

DigiKey Part Number
CRCW0603240KJNEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603240KJNEC
Description
RES SMD 240K OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
240 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603240KJNEC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-3GEYJ244VPanasonic Industry700.404P240KGCT-NDkr.0.63000Direct
RMCF0603JT240KStackpole Electronics Inc4.980738-RMCF0603JT240KCT-NDkr.0.63000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.02664kr.532.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.02664
Unit Price with VAT:kr.0.03330