390 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P6WJ391V

DigiKey Part Number
P16949TR-ND - Tape & Reel (TR)
P16949CT-ND - Cut Tape (CT)
P16949DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P6WJ391V
Description
RES SMD 390 OHM 5% 1/2W 0805
Customer Reference
Detailed Description
390 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P6WJ391V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06J391VPanasonic Industry20.643P390ADCT-NDkr.0.89000Direct
ERJ-UP6J391VPanasonic Industry5.00010-ERJ-UP6J391VCT-NDkr.1.14000Similar
CRCW0805390RJNEAHPVishay Dale7.440541-CRCW0805390RJNEAHPCT-NDkr.1.27000Direct
RPC0805FT390R-UPStackpole Electronics Inc0738-RPC0805FT390R-UPTR-NDkr.0.38377Parametric Equivalent
RPC0805JT390R-UPStackpole Electronics Inc0RPC0805JT390R-UP-NDkr.0.17845Parametric Equivalent
In-Stock: 2.722
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.17900kr.11.79
25kr.0.96640kr.24.16
50kr.0.84200kr.42.10
100kr.0.74370kr.74.37
250kr.0.64516kr.161.29
500kr.0.58822kr.294.11
1.000kr.0.54302kr.543.02
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.47062kr.2,353.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000