
CRCW0805390RJNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0805390RJNEAHPTR-ND - Tape & Reel (TR) 541-CRCW0805390RJNEAHPCT-ND - Cut Tape (CT) 541-CRCW0805390RJNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805390RJNEAHP |
Description | RES SMD 390 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805390RJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.65900 | kr.6.59 |
| 25 | kr.0.52000 | kr.13.00 |
| 50 | kr.0.44120 | kr.22.06 |
| 100 | kr.0.37980 | kr.37.98 |
| 250 | kr.0.31800 | kr.79.50 |
| 500 | kr.0.28252 | kr.141.26 |
| 1.000 | kr.0.25436 | kr.254.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20154 | kr.1,007.70 |
| 10.000 | kr.0.18896 | kr.1,889.60 |
| 15.000 | kr.0.18282 | kr.2,742.30 |
| 25.000 | kr.0.17618 | kr.4,404.50 |
| 35.000 | kr.0.17238 | kr.6,033.30 |
| 50.000 | kr.0.16878 | kr.8,439.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

