620 Ohms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-P08J621V

DigiKey Part Number
P620ALTR-ND - Tape & Reel (TR)
P620ALCT-ND - Cut Tape (CT)
P620ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-P08J621V
Description
RES SMD 620 OHM 5% 2/3W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
620 Ohms ±5% 0.667W, 2/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-P08J621V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RC1206JR-07620RLYAGEO234.591311-620ERCT-NDkr.0.63000Direct
CRCW1206620RJNEAHPVishay Dale83541-CRCW1206620RJNEAHPCT-NDkr.1.78000Upgrade
In-Stock: 3.977
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.51400kr.5.14
25kr.0.40320kr.10.08
50kr.0.33980kr.16.99
100kr.0.28970kr.28.97
250kr.0.23916kr.59.79
500kr.0.21024kr.105.12
1.000kr.0.18735kr.187.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14521kr.726.05
10.000kr.0.13500kr.1,350.00
15.000kr.0.13004kr.1,950.60
25.000kr.0.12465kr.3,116.25
35.000kr.0.12157kr.4,254.95
50.000kr.0.11866kr.5,933.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000