
CRCW1206620RJNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW1206620RJNEAHPTR-ND - Tape & Reel (TR) 541-CRCW1206620RJNEAHPCT-ND - Cut Tape (CT) 541-CRCW1206620RJNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206620RJNEAHP |
Description | RES SMD 620 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206620RJNEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 |
| 10 | kr.0.88300 | kr.8.83 |
| 25 | kr.0.71440 | kr.17.86 |
| 50 | kr.0.61440 | kr.30.72 |
| 100 | kr.0.53700 | kr.53.70 |
| 250 | kr.0.45824 | kr.114.56 |
| 500 | kr.0.41292 | kr.206.46 |
| 1.000 | kr.0.37709 | kr.377.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.33802 | kr.1,690.10 |
| 10.000 | kr.0.32058 | kr.3,205.80 |
| 15.000 | kr.0.31208 | kr.4,681.20 |
| 25.000 | kr.0.30287 | kr.7,571.75 |
| 35.000 | kr.0.29759 | kr.10,415.65 |
| 50.000 | kr.0.29260 | kr.14,630.00 |
| 60.000 | kr.0.29026 | kr.17,415.60 |
| 120.000 | kr.0.28256 | kr.33,907.20 |
| 125.000 | kr.0.28216 | kr.35,270.00 |
| Unit Price without VAT: | kr.1.66000 |
|---|---|
| Unit Price with VAT: | kr.2.07500 |

