MFR Recommended
Direct
Upgrade
Similar
Similar


ERJ-M1WSF10MU | |
|---|---|
DigiKey Part Number | P10MTR-ND - Tape & Reel (TR) P10MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERJ-M1WSF10MU |
Description | RES 0.01 OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-M1WSF10MU Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2512 (6332 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.043" (1.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-MS4HF10MU | Panasonic Industry | 31.582 | P17098CT-ND | kr.6.47000 | MFR Recommended |
| PF2512FKF070R01L | YAGEO | 5.213 | 311-0.01AGCT-ND | kr.10.14000 | Direct |
| PF2512FKF7W0R01L | YAGEO | 4.581 | 311-0.01NXCT-ND | kr.6.97000 | Upgrade |
| WSL2512R0100FEA | Vishay Dale | 60.495 | WSLG-.01CT-ND | kr.4.18000 | Similar |
| WSL2512R0100FEA18 | Vishay Dale | 55.053 | WSLH-.01CT-ND | kr.7.04000 | Similar |




