
PF2512FKF7W0R01L | |
|---|---|
DigiKey Part Number | 311-0.01NXTR-ND - Tape & Reel (TR) 311-0.01NXCT-ND - Cut Tape (CT) 311-0.01NXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF2512FKF7W0R01L |
Description | RES 0.01 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | PF2512FKF7W0R01L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.254" L x 0.128" W (6.45mm x 3.25mm) | |
Height - Seated (Max) | 0.033" (0.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.59500 | kr.45.95 |
| 25 | kr.3.93480 | kr.98.37 |
| 50 | kr.3.51880 | kr.175.94 |
| 100 | kr.3.16420 | kr.316.42 |
| 250 | kr.2.77580 | kr.693.95 |
| 500 | kr.2.53286 | kr.1,266.43 |
| 1.000 | kr.2.32627 | kr.2,326.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.00179 | kr.8,007.16 |
| 8.000 | kr.1.87520 | kr.15,001.60 |
| 12.000 | kr.1.81020 | kr.21,722.40 |
| 20.000 | kr.1.75968 | kr.35,193.60 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

