2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film

ERJ-8BQJ2R2V

DigiKey Part Number
P17646TR-ND - Tape & Reel (TR)
P17646CT-ND - Cut Tape (CT)
P17646DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-8BQJ2R2V
Description
RES SMD 2.2 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-8BQJ2R2V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRM1206-JW-2R2ELFBourns Inc.2.478CRM1206-JW-2R2ELFCT-NDkr.0.63000Upgrade
CRCW12062R20JNEAHPVishay Dale23.214541-2.2UACT-NDkr.2.09000Similar
SR1206FR-7W2R2LYAGEO4.570YAG5900CT-NDkr.4.25000Similar
SR1206JR-7W2R2LYAGEO14.745YAG6069CT-NDkr.2.60000Similar
In-Stock: 215
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.0.97000kr.9.70
25kr.0.78360kr.19.59
50kr.0.67580kr.33.79
100kr.0.59090kr.59.09
250kr.0.50568kr.126.42
500kr.0.45648kr.228.24
1.000kr.0.41749kr.417.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.34173kr.1,708.65
10.000kr.0.32423kr.3,242.30
15.000kr.0.31570kr.4,735.50
25.000kr.0.30645kr.7,661.25
35.000kr.0.30116kr.10,540.60
50.000kr.0.29615kr.14,807.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000