180 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6GEYJ181V

DigiKey Part Number
P180ATR-ND - Tape & Reel (TR)
P180ACT-ND - Cut Tape (CT)
P180ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6GEYJ181V
Description
RES SMD 180 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6GEYJ181V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P6WF1800VPanasonic Industry8.671P16876CT-NDkr.2.69000Upgrade
ERJ-P6WJ181VPanasonic Industry648P16945CT-NDkr.2.31000Upgrade
ERJ-UP6J181VPanasonic Industry5.00010-ERJ-UP6J181VCT-NDkr.1.15000Upgrade
CRCW0805180RJNEAHPVishay Dale4.889541-CRCW0805180RJNEAHPCT-NDkr.1.35000Upgrade
CRG0805F180RTE Connectivity Passive Product37.983A126343CT-NDkr.0.64000Upgrade
In-Stock: 37.611
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.29500kr.2.95
25kr.0.22320kr.5.58
50kr.0.18460kr.9.23
100kr.0.15320kr.15.32
250kr.0.12280kr.30.70
500kr.0.10512kr.52.56
1.000kr.0.09134kr.91.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.06674kr.333.70
10.000kr.0.06062kr.606.20
15.000kr.0.05764kr.864.60
25.000kr.0.05442kr.1,360.50
35.000kr.0.05257kr.1,839.95
50.000kr.0.05083kr.2,541.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000