120 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6DSJR12V

DigiKey Part Number
P19262TR-ND - Tape & Reel (TR)
P19262CT-ND - Cut Tape (CT)
P19262DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6DSJR12V
Description
RES 0.12 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6DSJR12V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-6DSFR12VPanasonic Industry3.275P19310CT-NDkr.1.86000Parametric Equivalent
In-Stock: 2.676
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.84600kr.8.46
25kr.0.71280kr.17.82
50kr.0.62820kr.31.41
100kr.0.55640kr.55.64
250kr.0.47792kr.119.48
500kr.0.42870kr.214.35
1.000kr.0.38684kr.386.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.31846kr.1,592.30
10.000kr.0.29357kr.2,935.70
15.000kr.0.28078kr.4,211.70
25.000kr.0.26631kr.6,657.75
35.000kr.0.25769kr.9,019.15
50.000kr.0.24926kr.12,463.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750