120 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-6DSFR12V

DigiKey Part Number
P19310TR-ND - Tape & Reel (TR)
P19310CT-ND - Cut Tape (CT)
P19310DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-6DSFR12V
Description
RES 0.12 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-6DSFR12V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.275
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.17900kr.11.79
25kr.0.99480kr.24.87
50kr.0.88080kr.44.04
100kr.0.78200kr.78.20
250kr.0.67432kr.168.58
500kr.0.60678kr.303.39
1.000kr.0.54927kr.549.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.45594kr.2,279.70
10.000kr.0.42184kr.4,218.40
15.000kr.0.40431kr.6,064.65
25.000kr.0.38448kr.9,612.00
35.000kr.0.37267kr.13,043.45
50.000kr.0.36113kr.18,056.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500