
ERJ-6DSJR12V | |
|---|---|
DigiKey Part Number | P19262TR-ND - Tape & Reel (TR) P19262CT-ND - Cut Tape (CT) P19262DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-6DSJR12V |
Description | RES 0.12 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-6DSJR12V Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-6DSFR12V | Panasonic Industry | 3.275 | P19310CT-ND | kr.1.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.84600 | kr.8.46 |
| 25 | kr.0.71280 | kr.17.82 |
| 50 | kr.0.62820 | kr.31.41 |
| 100 | kr.0.55640 | kr.55.64 |
| 250 | kr.0.47792 | kr.119.48 |
| 500 | kr.0.42870 | kr.214.35 |
| 1.000 | kr.0.38684 | kr.386.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31846 | kr.1,592.30 |
| 10.000 | kr.0.29357 | kr.2,935.70 |
| 15.000 | kr.0.28078 | kr.4,211.70 |
| 25.000 | kr.0.26631 | kr.6,657.75 |
| 35.000 | kr.0.25769 | kr.9,019.15 |
| 50.000 | kr.0.24926 | kr.12,463.00 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

