18 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
0402 pkg

ERJ-2GEJ180X

DigiKey Part Number
P18JTR-ND - Tape & Reel (TR)
P18JCT-ND - Cut Tape (CT)
P18JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-2GEJ180X
Description
RES SMD 18 OHM 5% 1/10W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-2GEJ180X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-H2RF18R0XPanasonic Industry5.46010-ERJ-H2RF18R0XCT-NDkr.1.47000Parametric Equivalent
RK73H1ETTP18R0FKOA Speer Electronics, Inc.5.8442019-RK73H1ETTP18R0FCT-NDkr.0.64000Parametric Equivalent
In-Stock: 108.942
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.18600kr.1.86
25kr.0.13840kr.3.46
50kr.0.11160kr.5.58
100kr.0.09040kr.9.04
250kr.0.07052kr.17.63
500kr.0.05910kr.29.55
1.000kr.0.05025kr.50.25
5.000kr.0.03622kr.181.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.03095kr.309.50
20.000kr.0.02787kr.557.40
30.000kr.0.02637kr.791.10
50.000kr.0.02475kr.1,237.50
70.000kr.0.02382kr.1,667.40
100.000kr.0.02294kr.2,294.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000