
| RK73H1ETTP18R0F | |
|---|---|
| DigiKey Part Number | 2019-RK73H1ETTP18R0FTR-ND - Tape & Reel (TR) 2019-RK73H1ETTP18R0FCT-ND - Cut Tape (CT) 2019-RK73H1ETTP18R0FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RK73H1ETTP18R0F | 
| Description | RES 18 OHM 1% 1/10W 0402 | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 18 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RK73H1ETTP18R0F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 | 
| 10 | kr.0.17300 | kr.1.73 | 
| 25 | kr.0.12560 | kr.3.14 | 
| 50 | kr.0.10120 | kr.5.06 | 
| 100 | kr.0.08260 | kr.8.26 | 
| 250 | kr.0.06424 | kr.16.06 | 
| 500 | kr.0.05376 | kr.26.88 | 
| 1.000 | kr.0.04563 | kr.45.63 | 
| 5.000 | kr.0.03483 | kr.174.15 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.02116 | kr.211.60 | 
| 20.000 | kr.0.02088 | kr.417.60 | 
| 30.000 | kr.0.02074 | kr.622.20 | 
| 50.000 | kr.0.02058 | kr.1,029.00 | 
| 70.000 | kr.0.02048 | kr.1,433.60 | 
| 100.000 | kr.0.02039 | kr.2,039.00 | 
| 120.000 | kr.0.02034 | kr.2,440.80 | 
| 240.000 | kr.0.01976 | kr.4,742.40 | 
| 250.000 | kr.0.01969 | kr.4,922.50 | 
| Unit Price without VAT: | kr.0.64000 | 
|---|---|
| Unit Price with VAT: | kr.0.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark