
ERJ-1TRQJ1R5U | |
|---|---|
DigiKey Part Number | PT1.5UTR-ND - Tape & Reel (TR) PT1.5UCT-ND - Cut Tape (CT) PT1.5UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQJ1R5U |
Description | RES 1.5 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQJ1R5U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TRQF1R5U | Panasonic Industry | 7.278 | PT1.5YCT-ND | kr.7.61000 | Parametric Equivalent |
| CRCW25121R50FKEG | Vishay Dale | 1.609 | 541-1.50AFCT-ND | kr.2.16000 | Similar |
| CRCW25121R50FKEGHP | Vishay Dale | 1.354 | 541-1.50RCT-ND | kr.6.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.29700 | kr.32.97 |
| 25 | kr.2.81240 | kr.70.31 |
| 50 | kr.2.50940 | kr.125.47 |
| 100 | kr.2.24940 | kr.224.94 |
| 250 | kr.1.96516 | kr.491.29 |
| 500 | kr.1.78700 | kr.893.50 |
| 1.000 | kr.1.63566 | kr.1,635.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.42574 | kr.5,702.96 |
| 8.000 | kr.1.33108 | kr.10,648.64 |
| 12.000 | kr.1.28246 | kr.15,389.52 |
| 20.000 | kr.1.22748 | kr.24,549.60 |
| 28.000 | kr.1.19472 | kr.33,452.16 |
| 40.000 | kr.1.16271 | kr.46,508.40 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

