
CRCW25121R50FKEGHP | |
|---|---|
DigiKey Part Number | 541-1.50RTR-ND - Tape & Reel (TR) 541-1.50RCT-ND - Cut Tape (CT) 541-1.50RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25121R50FKEGHP |
Description | RES SMD 1.5 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25121R50FKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.3.90500 | kr.39.05 |
| 25 | kr.3.37560 | kr.84.39 |
| 50 | kr.3.07100 | kr.153.55 |
| 100 | kr.2.82830 | kr.282.83 |
| 250 | kr.2.58216 | kr.645.54 |
| 500 | kr.2.43988 | kr.1,219.94 |
| 1.000 | kr.2.32653 | kr.2,326.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.15196 | kr.4,303.92 |
| 4.000 | kr.2.08285 | kr.8,331.40 |
| 6.000 | kr.2.04914 | kr.12,294.84 |
| 10.000 | kr.2.01260 | kr.20,126.00 |
| 14.000 | kr.1.99166 | kr.27,883.24 |
| 20.000 | kr.1.97185 | kr.39,437.00 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

