
ERJ-1TRQFR36U | |
|---|---|
DigiKey Part Number | PT.36YTR-ND - Tape & Reel (TR) PT.36YCT-ND - Cut Tape (CT) PT.36YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TRQFR36U |
Description | RES 0.36 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TRQFR36U Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSRN2512FTR360 | Stackpole Electronics Inc | 7.463 | 738-CSRN2512FTR360CT-ND | kr.3.49000 | Similar |
| RLP73K3AR36FTDF | TE Connectivity Passive Product | 7.096 | A109707CT-ND | kr.7.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.4.97700 | kr.49.77 |
| 25 | kr.4.26320 | kr.106.58 |
| 50 | kr.3.81420 | kr.190.71 |
| 100 | kr.3.43310 | kr.343.31 |
| 250 | kr.3.01556 | kr.753.89 |
| 500 | kr.2.75410 | kr.1,377.05 |
| 1.000 | kr.2.53201 | kr.2,532.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.2.22656 | kr.8,906.24 |
| 8.000 | kr.2.08768 | kr.16,701.44 |
| 12.000 | kr.2.01635 | kr.24,196.20 |
| 20.000 | kr.1.93568 | kr.38,713.60 |
| 28.000 | kr.1.88761 | kr.52,853.08 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |

