
RLP73K3AR36FTDF | |
|---|---|
DigiKey Part Number | A109707TR-ND - Tape & Reel (TR) A109707CT-ND - Cut Tape (CT) A109707DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73K3AR36FTDF |
Description | RES 0.36 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 360 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73K3AR36FTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.124" W (6.35mm x 3.15mm) | |
Height - Seated (Max) | 0.033" (0.84mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.80000 | kr.7.80 |
| 10 | kr.5.09700 | kr.50.97 |
| 25 | kr.4.36960 | kr.109.24 |
| 50 | kr.3.91060 | kr.195.53 |
| 100 | kr.3.52060 | kr.352.06 |
| 250 | kr.3.09340 | kr.773.35 |
| 500 | kr.2.82600 | kr.1,413.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.59877 | kr.2,598.77 |
| 2.000 | kr.2.40565 | kr.4,811.30 |
| 3.000 | kr.2.30647 | kr.6,919.41 |
| 5.000 | kr.2.19427 | kr.10,971.35 |
| 7.000 | kr.2.12742 | kr.14,891.94 |
| 10.000 | kr.2.06212 | kr.20,621.20 |
| Unit Price without VAT: | kr.7.80000 |
|---|---|
| Unit Price with VAT: | kr.9.75000 |

