ERJ-1TNF82R5U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.59771
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: kr.0.38978
Datasheet

Direct


Vishay Dale
In Stock: 440
Unit Price: kr.1.78000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.36710
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.89534
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.28362
Datasheet

Upgrade


Vishay Dale
In Stock: 27
Unit Price: kr.4.76000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.87579
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.53275
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.38161
Datasheet
82.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF82R5U

DigiKey Part Number
ERJ-1TNF82R5U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1TNF82R5U
Description
RES SMD 82.5 OHM 1% 1W 2512
Customer Reference
Detailed Description
82.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF82R5U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-S1TF82R5UPanasonic Industry0ERJ-S1TF82R5U-NDkr.1.59771Similar
CR2512-FX-82R5ELFBourns Inc.0CR2512-FX-82R5ELF-NDkr.0.38978Direct
CRCW251282R5FKEGVishay Dale440541-82.5AFCT-NDkr.1.78000Direct
CRCW251282R5FKEHVishay Dale0CRCW251282R5FKEH-NDkr.0.36710Direct
CRCW251282R5FKTGVishay Dale0CRCW251282R5FKTG-NDkr.0.89534Direct
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.53977kr.6,159.08
Manufacturers Standard Package
Unit Price without VAT:kr.1.53977
Unit Price with VAT:kr.1.92471