Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR2512-FX-82R5ELF | |
|---|---|
DigiKey Part Number | CR2512-FX-82R5ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR2512-FX-82R5ELF |
Description | RES SMD 82.5 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 82.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-FX-82R5ELF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Resistance | Height - Seated (Max) 0.030" (0.75mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH2512F82R5 | TE Connectivity Passive Product | 0 | CRGH2512F82R5-ND | kr.1.35352 | Upgrade |
| RPC2512FT82R5 | Stackpole Electronics Inc | 0 | RPC2512FT82R5-ND | kr.1.43306 | Upgrade |
| AC2512FK-0782R5L | YAGEO | 0 | AC2512FK-0782R5L-ND | kr.0.53275 | Similar |
| CRCW251282R5FKEG | Vishay Dale | 440 | 541-82.5AFCT-ND | kr.1.78000 | Similar |
| CRCW251282R5FKEH | Vishay Dale | 0 | CRCW251282R5FKEH-ND | kr.0.36710 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.38978 | kr.1,559.12 |
| Unit Price without VAT: | kr.0.38978 |
|---|---|
| Unit Price with VAT: | kr.0.48723 |








