
ERJ-1TNF1003U | |
|---|---|
DigiKey Part Number | PT100KAFTR-ND - Tape & Reel (TR) PT100KAFCT-ND - Cut Tape (CT) PT100KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF1003U |
Description | RES SMD 100K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF1003U Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S1TF1003U | Panasonic Industry | 0 | ERJ-S1TF1003U-ND | kr.1.59771 | Upgrade |
| CRCW2512100KFKEG | Vishay Dale | 50.342 | 541-100KAFCT-ND | kr.1.78000 | Direct |
| CRCW2512100KFKEH | Vishay Dale | 0 | CRCW2512100KFKEH-ND | kr.0.33336 | Direct |
| CRCW2512100KFKTG | Vishay Dale | 3.641 | 541-CRCW2512100KFKTGCT-ND | kr.3.36000 | Direct |
| HVCB2512FKD100K | Stackpole Electronics Inc | 0 | HVCB2512FKD100K-ND | kr.31.16433 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.06200 | kr.30.62 |
| 25 | kr.2.61720 | kr.65.43 |
| 50 | kr.2.36100 | kr.118.05 |
| 100 | kr.2.15690 | kr.215.69 |
| 250 | kr.1.95044 | kr.487.61 |
| 500 | kr.1.83100 | kr.915.50 |
| 1.000 | kr.1.73596 | kr.1,735.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.53977 | kr.6,159.08 |
| 8.000 | kr.1.49365 | kr.11,949.20 |
| 12.000 | kr.1.47115 | kr.17,653.80 |
| 20.000 | kr.1.44676 | kr.28,935.20 |
| 28.000 | kr.1.43278 | kr.40,117.84 |
| 40.000 | kr.1.41956 | kr.56,782.40 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

