
ERJ-1RHD1002C | |
|---|---|
DigiKey Part Number | P15980TR-ND - Tape & Reel (TR) P15980CT-ND - Cut Tape (CT) P15980DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1RHD1002C |
Description | RES SMD 10K OHM 0.5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1RHD1002C Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE0201BRE0710KL | YAGEO | 18.105 | 13-RE0201BRE0710KLCT-ND | kr.2.98000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.48800 | kr.4.88 |
| 25 | kr.0.38280 | kr.9.57 |
| 50 | kr.0.32200 | kr.16.10 |
| 100 | kr.0.27330 | kr.27.33 |
| 250 | kr.0.22544 | kr.56.36 |
| 500 | kr.0.19768 | kr.98.84 |
| 1.000 | kr.0.17581 | kr.175.81 |
| 5.000 | kr.0.14090 | kr.704.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.12106 | kr.1,815.90 |
| 30.000 | kr.0.11428 | kr.3,428.40 |
| 45.000 | kr.0.11097 | kr.4,993.65 |
| 75.000 | kr.0.10738 | kr.8,053.50 |
| 105.000 | kr.0.10533 | kr.11,059.65 |
| 150.000 | kr.0.10339 | kr.15,508.50 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

