
RE0201BRE0710KL | |
|---|---|
DigiKey Part Number | 13-RE0201BRE0710KLTR-ND - Tape & Reel (TR) 13-RE0201BRE0710KLCT-ND - Cut Tape (CT) 13-RE0201BRE0710KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RE0201BRE0710KL |
Description | RES SMD 10K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RE0201BRE0710KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.60000 | kr.16.00 |
| 25 | kr.1.32880 | kr.33.22 |
| 50 | kr.1.17120 | kr.58.56 |
| 100 | kr.1.04770 | kr.104.77 |
| 250 | kr.0.92236 | kr.230.59 |
| 500 | kr.0.84992 | kr.424.96 |
| 1.000 | kr.0.79226 | kr.792.26 |
| 5.000 | kr.0.70001 | kr.3,500.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.67308 | kr.6,730.80 |
| 20.000 | kr.0.65162 | kr.13,032.40 |
| 30.000 | kr.0.64116 | kr.19,234.80 |
| 50.000 | kr.0.62982 | kr.31,491.00 |
| 70.000 | kr.0.62332 | kr.43,632.40 |
| 100.000 | kr.0.61718 | kr.61,718.00 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

