ERJ-1GNJ512C is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 28.542
Unit Price: kr.0.64000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 6.875
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 3.917
Unit Price: kr.0.64000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.41000
Datasheet

Upgrade


Vishay Dale
In Stock: 1.125
Unit Price: kr.0.64000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.04797
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.02606
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 1.120
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.04296
Datasheet

Similar


YAGEO
In Stock: 9.446
Unit Price: kr.0.96000
Datasheet

Similar


YAGEO
In Stock: 18.555
Unit Price: kr.1.09000
Datasheet

Similar


YAGEO
In Stock: 4.404
Unit Price: kr.0.64000
Datasheet

Similar


YAGEO
In Stock: 155.495
Unit Price: kr.0.64000
Datasheet
5.1 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GNJ512C

DigiKey Part Number
P123340TR-ND - Tape & Reel (TR)
P123340CT-ND - Cut Tape (CT)
P123340DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1GNJ512C
Description
RES SMD 5.1K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GNJ512C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW02015K10JNEDVishay Dale28.542541-CRCW02015K10JNEDCT-NDkr.0.64000Direct
RMCF0201JT5K10Stackpole Electronics Inc6.875RMCF0201JT5K10CT-NDkr.0.64000Direct
AC0201FR-075K1LYAGEO3.917YAG5228CT-NDkr.0.64000Upgrade
CRCW02015K10FKEDVishay Dale0541-5.10KAABCT-NDkr.1.41000Upgrade
CRCW02015K10FNEDVishay Dale1.125541-CRCW02015K10FNEDCT-NDkr.0.64000Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19900kr.1.99
25kr.0.14880kr.3.72
50kr.0.12060kr.6.03
100kr.0.09940kr.9.94
250kr.0.07744kr.19.36
500kr.0.06526kr.32.63
1.000kr.0.05564kr.55.64
5.000kr.0.04046kr.202.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03267kr.490.05
30.000kr.0.02975kr.892.50
45.000kr.0.02833kr.1,274.85
75.000kr.0.02680kr.2,010.00
105.000kr.0.02592kr.2,721.60
150.000kr.0.02509kr.3,763.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000