5.1 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.1 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
cut-tape-render

RC0201DR-075K1L

DigiKey Part Number
13-RC0201DR-075K1LTR-ND - Tape & Reel (TR)
13-RC0201DR-075K1LCT-ND - Cut Tape (CT)
13-RC0201DR-075K1LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201DR-075K1L
Description
RES 5.1K OHM 0.5% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5.1 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201DR-075K1L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.555
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.55100kr.5.51
25kr.0.43320kr.10.83
50kr.0.36540kr.18.27
100kr.0.31220kr.31.22
250kr.0.25872kr.64.68
500kr.0.22794kr.113.97
1.000kr.0.20371kr.203.71
5.000kr.0.16494kr.824.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.14497kr.1,449.70
20.000kr.0.13651kr.2,730.20
30.000kr.0.13239kr.3,971.70
50.000kr.0.12793kr.6,396.50
70.000kr.0.12537kr.8,775.90
100.000kr.0.12295kr.12,295.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250