ERJ-1GEJ105C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 9.525
Unit Price: kr.0.63000
Datasheet

Upgrade


Panasonic Industry
In Stock: 461
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 68.921
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9.744
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 21.684
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 9.850
Unit Price: kr.0.95000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.08947
Datasheet

Upgrade


Vishay Dale
In Stock: 77.129
Unit Price: kr.1.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 6.309
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 1.000
Unit Price: kr.1.08000
Datasheet

Upgrade


YAGEO
In Stock: 252.125
Unit Price: kr.0.63000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.04677
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.02619
Datasheet
1 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEJ105C

DigiKey Part Number
P1.0MAGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEJ105C
Description
RES SMD 1M OHM 5% 1/20W 0201
Customer Reference
Detailed Description
1 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEJ105C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNJ105CPanasonic Industry9.525P123224CT-NDkr.0.63000Direct
ERJ-1GNF1004CPanasonic Industry461P122656CT-NDkr.0.63000Upgrade
CRCW02011M00JNEDVishay Dale68.921541-CRCW02011M00JNEDCT-NDkr.0.63000Direct
RMCF0201JT1M00Stackpole Electronics Inc9.744738-RMCF0201JT1M00CT-NDkr.0.63000Direct
AC0201FR-071MLYAGEO0YAG3418CT-NDkr.0.63000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes