1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AF0201FR-071ML

DigiKey Part Number
13-AF0201FR-071MLTR-ND - Tape & Reel (TR)
13-AF0201FR-071MLCT-ND - Cut Tape (CT)
13-AF0201FR-071MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AF0201FR-071ML
Description
RES SMD 1M OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AF0201FR-071ML Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0201FR-071MLYAGEO134.850YAG3418CT-NDkr.0.64000Similar
RC0201DR-071MLYAGEO1.00013-RC0201DR-071MLCT-NDkr.1.09000Similar
RC0201FR-071MLYAGEO509.892311-1MMCT-NDkr.0.64000Similar
CRCW02011M00FNEDVishay Dale389541-1.00MABCT-NDkr.0.64000Similar
ERJ-1GNF1004CPanasonic Industry292.250P122656CT-NDkr.0.64000Similar
In-Stock: 9.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.47400kr.4.74
25kr.0.37160kr.9.29
50kr.0.31160kr.15.58
100kr.0.26410kr.26.41
250kr.0.21716kr.54.29
500kr.0.19012kr.95.06
1.000kr.0.16878kr.168.78
5.000kr.0.13475kr.673.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11779kr.1,177.90
20.000kr.0.11037kr.2,207.40
30.000kr.0.10675kr.3,202.50
50.000kr.0.10284kr.5,142.00
70.000kr.0.10060kr.7,042.00
100.000kr.0.09847kr.9,847.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000