Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

ERJ-1GEF9761C | |
|---|---|
DigiKey Part Number | P9.76KABTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF9761C |
Description | RES SMD 9.76K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 9.76 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF9761C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF9761C | Panasonic Industry | 39.548 | P123215CT-ND | kr.0.08000 | Direct |
| CRCW02019K76FNED | Vishay Dale | 13.910 | 541-CRCW02019K76FNEDCT-ND | kr.0.08000 | Direct |
| RMCF0201FT9K76 | Stackpole Electronics Inc | 7.350 | 738-RMCF0201FT9K76CT-ND | kr.0.08000 | Direct |
| AC0201FR-079K76L | YAGEO | 0 | AC0201FR-079K76L-ND | kr.0.00720 | Upgrade |
| CRCW02019K76FKED | Vishay Dale | 0 | CRCW02019K76FKED-ND | kr.0.02523 | Upgrade |






