0201-RMCF-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF0201FT9K76

DigiKey Part Number
738-RMCF0201FT9K76TR-ND - Tape & Reel (TR)
738-RMCF0201FT9K76CT-ND - Cut Tape (CT)
738-RMCF0201FT9K76DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF0201FT9K76
Description
RES 9.76K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9.76 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF0201FT9K76 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.011" (0.28mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.16000kr.1.60
25kr.0.11760kr.2.94
50kr.0.09480kr.4.74
100kr.0.07680kr.7.68
250kr.0.05964kr.14.91
500kr.0.04980kr.24.90
1.000kr.0.04211kr.42.11
5.000kr.0.03000kr.150.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02653kr.265.30
20.000kr.0.02377kr.475.40
30.000kr.0.02244kr.673.20
50.000kr.0.02099kr.1,049.50
70.000kr.0.02016kr.1,411.20
100.000kr.0.01938kr.1,938.00
120.000kr.0.01901kr.2,281.20
240.000kr.0.01781kr.4,274.40
250.000kr.0.01775kr.4,437.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000