ERJ-1GEF8251C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 130.735
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 51.720
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 6.894
Unit Price: kr.0.63000
Datasheet

Upgrade


Vishay Dale
In Stock: 8.799
Unit Price: kr.1.39000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.14339
Datasheet
8.25 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF8251C

DigiKey Part Number
P8.25KABTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEF8251C
Description
RES SMD 8.25K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
8.25 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF8251C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF8251CPanasonic Industry130.735P123174CT-NDkr.0.63000Direct
CRCW02018K25FNEDVishay Dale51.720541-8.25KABCT-NDkr.0.63000Direct
RMCF0201FT8K25Stackpole Electronics Inc0RMCF0201FT8K25CT-NDkr.0.63000Direct
AC0201FR-078K25LYAGEO6.894YAG5245CT-NDkr.0.63000Upgrade
CRCW02018K25FKEDVishay Dale8.799541-8.25KAABCT-NDkr.1.39000Upgrade
Obsolete
This product is no longer manufactured. View Substitutes