AC Series SMD Chip Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-078K25L

DigiKey Part Number
YAG5245TR-ND - Tape & Reel (TR)
YAG5245CT-ND - Cut Tape (CT)
YAG5245DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-078K25L
Description
RES SMD 8.25K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-078K25L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.894
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26200kr.2.62
25kr.0.19720kr.4.93
50kr.0.16260kr.8.13
100kr.0.13440kr.13.44
250kr.0.10728kr.26.82
500kr.0.09164kr.45.82
1.000kr.0.07936kr.79.36
5.000kr.0.05985kr.299.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05421kr.542.10
20.000kr.0.04973kr.994.60
30.000kr.0.04754kr.1,426.20
50.000kr.0.04518kr.2,259.00
70.000kr.0.04383kr.3,068.10
100.000kr.0.04255kr.4,255.00
120.000kr.0.04196kr.5,035.20
240.000kr.0.03999kr.9,597.60
250.000kr.0.03988kr.9,970.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000