ERJ-1GEF1203C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 24.944
Unit Price: kr.0.63000
Datasheet

Direct


Vishay Dale
In Stock: 62.437
Unit Price: kr.0.63000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.02628
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.11650
Datasheet

Upgrade


Vishay Dale
In Stock: 81.163
Unit Price: kr.1.39000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.14339
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 1.069
Unit Price: kr.0.70000
Datasheet
120 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1GEF1203C

DigiKey Part Number
10-ERJ-1GEF1203CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1GEF1203C
Description
RES SMD 120K OHM 1% 1/20W 0201
Customer Reference
Detailed Description
120 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1GEF1203C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Obsolete
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1GNF1203CPanasonic Industry24.944P122695CT-NDkr.0.63000Direct
CRCW0201120KFNEDVishay Dale62.437541-CRCW0201120KFNEDCT-NDkr.0.63000Direct
RMCF0201FT120KStackpole Electronics Inc0RMCF0201FT120K-NDkr.0.02628Direct
AC0201FR-07120KLYAGEO0YAG5150CT-NDkr.0.63000Upgrade
AF0201FR-07120KLYAGEO0AF0201FR-07120KL-NDkr.0.11650Upgrade
Obsolete
This product is no longer manufactured. View Substitutes