Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ERJ-1GEF1000C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GEF1000CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ERJ-1GEF1000C |
Description | RES SMD 100 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GEF1000C Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1GNF1000C | Panasonic Industry | 0 | P122654CT-ND | kr.0.63000 | Direct |
| CRCW0201100RFNED | Vishay Dale | 131.149 | 541-100ABCT-ND | kr.0.63000 | Direct |
| CRG0201F100R | TE Connectivity Passive Product | 0 | CRG0201F100R-ND | kr.0.12987 | Direct |
| RMCF0201FT100R | Stackpole Electronics Inc | 90.873 | RMCF0201FT100RCT-ND | kr.0.63000 | Direct |
| AC0201FR-07100RL | YAGEO | 45.097 | YAG3412CT-ND | kr.0.63000 | Upgrade |









