14 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF14R0U

DigiKey Part Number
P14.0AATR-ND - Tape & Reel (TR)
P14.0AACT-ND - Cut Tape (CT)
P14.0AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-14NF14R0U
Description
RES SMD 14 OHM 1% 1/2W 1210
Customer Reference
Detailed Description
14 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF14R0U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-P06F14R0VPanasonic Industry0ERJ-P06F14R0V-NDkr.0.17889MFR Recommended
ERJ-P14F14R0UPanasonic Industry1.447P16095CT-NDkr.2.09000Upgrade
ERJ-S14F14R0UPanasonic Industry0ERJ-S14F14R0U-NDkr.0.80519Upgrade
CRCW121014R0FKEAVishay Dale0541-14.0AACT-NDkr.1.33000Direct
CRCW121014R0FKTAVishay Dale0CRCW121014R0FKTA-NDkr.0.45609Direct
In-Stock: 14.923
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.05900kr.10.59
25kr.0.85960kr.21.49
50kr.0.74560kr.37.28
100kr.0.65430kr.65.43
250kr.0.56272kr.140.68
500kr.0.50986kr.254.93
1.000kr.0.46789kr.467.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.38562kr.1,928.10
10.000kr.0.36678kr.3,667.80
15.000kr.0.35759kr.5,363.85
25.000kr.0.34763kr.8,690.75
35.000kr.0.34193kr.11,967.55
50.000kr.0.33653kr.16,826.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250