
CRCW121014R0FKEA | |
---|---|
DigiKey Part Number | 541-14.0AATR-ND - Tape & Reel (TR) 541-14.0AACT-ND - Cut Tape (CT) 541-14.0AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW121014R0FKEA |
Description | RES SMD 14 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW121014R0FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.22000 | kr.1.22 |
10 | kr.0.62700 | kr.6.27 |
25 | kr.0.49680 | kr.12.42 |
50 | kr.0.43780 | kr.21.89 |
100 | kr.0.36350 | kr.36.35 |
250 | kr.0.34920 | kr.87.30 |
500 | kr.0.24346 | kr.121.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.28227 | kr.1,411.35 |
10.000 | kr.0.19184 | kr.1,918.40 |
15.000 | kr.0.18563 | kr.2,784.45 |
25.000 | kr.0.17890 | kr.4,472.50 |
35.000 | kr.0.17706 | kr.6,197.10 |
50.000 | kr.0.16970 | kr.8,485.00 |
120.000 | kr.0.16408 | kr.19,689.60 |
125.000 | kr.0.16379 | kr.20,473.75 |
Unit Price without VAT: | kr.1.22000 |
---|---|
Unit Price with VAT: | kr.1.52500 |