ERG-3SJ472 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 15.505
Unit Price: kr.2.18000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.25367
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59690
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59690
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 1.844
Unit Price: kr.2.05000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.59690
Datasheet
4.7 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERG-3SJ472

DigiKey Part Number
P4.7KW-3BK-ND
Manufacturer
Manufacturer Product Number
ERG-3SJ472
Description
RES 4.7K OHM 5% 3W AXIAL
Customer Reference
Detailed Description
4.7 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
ERG-3SJ472 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Proof, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 235°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ROX3SJ4K7TE Connectivity Passive Product15.505A105904CT-NDkr.2.18000Similar
RSF3JT4K70Stackpole Electronics Inc0RSF3JT4K70-NDkr.1.25367Similar
RSMF3JA4K70-C1Stackpole Electronics Inc0RSMF3JA4K70-C1-NDkr.0.59690Parametric Equivalent
RSMF3JB4K70Stackpole Electronics Inc0RSMF3JB4K70-NDkr.0.59690Parametric Equivalent
RSMF3JT4K70Stackpole Electronics Inc1.844RSMF3JT4K70CT-NDkr.2.05000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types