Direct
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

ERG-3SJ390 | |
|---|---|
DigiKey Part Number | P39W-3BK-ND |
Manufacturer | |
Manufacturer Product Number | ERG-3SJ390 |
Description | RES 39 OHM 5% 3W AXIAL |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ERG-3SJ390 Models |
Category | Features Flame Proof, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 235°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSS3W39RJTB | TE Connectivity Passive Product | 0 | RSS3W39RJTB-ND | kr.0.48606 | Direct |
| RSPF3JA39R0 | Stackpole Electronics Inc | 0 | RSPF3JA39R0-ND | kr.0.83574 | Upgrade |
| ROX3SJ39R | TE Connectivity Passive Product | 10.528 | A131574CT-ND | kr.2.16000 | Similar |
| RSF3JT39R0 | Stackpole Electronics Inc | 0 | RSF3JT39R0-ND | kr.1.23998 | Similar |
| RSMF3JB39R0 | Stackpole Electronics Inc | 0 | RSMF3JB39R0-ND | kr.0.59038 | Parametric Equivalent |






