
ROX3SJ39R | |
|---|---|
DigiKey Part Number | A131574CT-ND - Cut Tape (CT) A131574TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX3SJ39R |
Description | RES 39 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX3SJ39R Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.37600 | kr.13.76 |
| 25 | kr.1.16400 | kr.29.10 |
| 50 | kr.1.02960 | kr.51.48 |
| 100 | kr.0.91610 | kr.91.61 |
| 250 | kr.0.79124 | kr.197.81 |
| 500 | kr.0.71300 | kr.356.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.64649 | kr.646.49 |
| 2.000 | kr.0.58997 | kr.1,179.94 |
| 3.000 | kr.0.56090 | kr.1,682.70 |
| 5.000 | kr.0.52803 | kr.2,640.15 |
| 7.000 | kr.0.50844 | kr.3,559.08 |
| 10.000 | kr.0.48930 | kr.4,893.00 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

