
ERB-RD0R63X | |
|---|---|
DigiKey Part Number | P121389TR-ND - Tape & Reel (TR) P121389CT-ND - Cut Tape (CT) P121389DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERB-RD0R63X |
Description | FUSE BOARD MNT 630MA 32VDC 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 630 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ERB-RD0R63X Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Approval Agency cUL |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm) |
Current Rating (Amps) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 5 | kr.1.70000 | kr.8.50 |
| 10 | kr.1.57200 | kr.15.72 |
| 50 | kr.1.30220 | kr.65.11 |
| 100 | kr.1.20210 | kr.120.21 |
| 250 | kr.1.08060 | kr.270.15 |
| 500 | kr.0.99702 | kr.498.51 |
| 1.000 | kr.0.91955 | kr.919.55 |
| 5.000 | kr.0.76110 | kr.3,805.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.68095 | kr.6,809.50 |
| 20.000 | kr.0.62676 | kr.12,535.20 |
| 30.000 | kr.0.60072 | kr.18,021.60 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |






