31 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 50mOhm
Abracon: Who We Are Today

ACML-0603-310-T

DigiKey Part Number
535-ACML-0603-310-TTR-ND - Tape & Reel (TR)
535-ACML-0603-310-TCT-ND - Cut Tape (CT)
535-ACML-0603-310-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACML-0603-310-T
Description
FERRITE BEAD 31 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
31 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 500mA 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
ACML-0603-310-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
500mA
Manufacturer
Abracon LLC
DC Resistance (DCR) (Max)
50mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.037" (0.95mm)
Impedance @ Frequency
31 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41.978
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.29200kr.2.92
25kr.0.25600kr.6.40
50kr.0.23080kr.11.54
100kr.0.20670kr.20.67
250kr.0.17852kr.44.63
500kr.0.15926kr.79.63
1.000kr.0.14132kr.141.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10948kr.437.92
8.000kr.0.09522kr.761.76
12.000kr.0.08734kr.1,048.08
20.000kr.0.07885kr.1,577.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750