1.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8AEB162V

DigiKey Part Number
P1.6KBCTR-ND - Tape & Reel (TR)
P1.6KBCCT-ND - Cut Tape (CT)
P1.6KBCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8AEB162V
Description
RES SMD 1.6K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8AEB162V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216P-1601-B-T1Susumu271RG32P1.6KBCT-NDkr.1.59000Direct
RG3216P-1601-B-T5Susumu12.118408-RG3216P-1601-B-T5CT-NDkr.1.59000Direct
TNPW12061K60BEEAVishay Dale4.842541-9872-1-NDkr.2.98000Upgrade
In-Stock: 4.316
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.42000kr.14.20
25kr.1.31880kr.32.97
50kr.1.24640kr.62.32
100kr.1.17730kr.117.73
250kr.1.09428kr.273.57
500kr.1.03774kr.518.87
1.000kr.0.98638kr.986.38
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.88667kr.4,433.35
10.000kr.0.85151kr.8,515.10
15.000kr.0.83289kr.12,493.35
25.000kr.0.81137kr.20,284.25
35.000kr.0.79831kr.27,940.85
50.000kr.0.78536kr.39,268.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750