1.6 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.6 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
TNPW1206

TNPW12061K60BEEA

DigiKey Part Number
541-9872-2-ND - Tape & Reel (TR)
541-9872-1-ND - Cut Tape (CT)
541-9872-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPW12061K60BEEA
Description
RES 1.6K OHM 0.1% 0.52W 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW12061K60BEEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG3216P-1601-B-T1Susumu271RG32P1.6KBCT-NDkr.1.59000Direct
RG3216P-1601-B-T5Susumu12.118408-RG3216P-1601-B-T5CT-NDkr.1.59000Direct
In-Stock: 4.842
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.2.48500kr.24.85
25kr.2.30760kr.57.69
50kr.2.17960kr.108.98
100kr.2.06050kr.206.05
250kr.1.91824kr.479.56
500kr.1.82160kr.910.80
1.000kr.1.73462kr.1,734.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.56680kr.7,834.00
10.000kr.1.50799kr.15,079.90
15.000kr.1.47695kr.22,154.25
25.000kr.1.44112kr.36,028.00
35.000kr.1.41940kr.49,679.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500